A-DF 25 A/KG-T4S | ||
---|---|---|
DigiKey Part Number | AE10937-ND | |
Manufacturer | ||
Manufacturer Product Number | A-DF 25 A/KG-T4S | |
Description | CONN D-SUB RCPT 25POS R/A SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.319" (8.10mm) | |
Features | Board Lock | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.85000 | ¥12.85 |
10 | ¥11.21100 | ¥112.11 |
25 | ¥10.73480 | ¥268.37 |
50 | ¥10.49560 | ¥524.78 |
100 | ¥10.01840 | ¥1,001.84 |
250 | ¥9.06412 | ¥2,266.03 |
450 | ¥8.34862 | ¥3,756.88 |
950 | ¥7.15597 | ¥6,798.17 |
2,400 | ¥6.67893 | ¥16,029.43 |