H7PXH-25 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H7PXH-25 G
ASSMAN H7

H7PXH-2510G

DigiKey Part Number
H7PXH-2510G-ND
Manufacturer
Manufacturer Product Number
H7PXH-2510G
Description
CABLE D-SUB - HMM25H/AE25G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB25
Number of Positions
25
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.43000¥93.43
10¥84.09600¥840.96
25¥79.21960¥1,980.49
50¥77.18660¥3,859.33
100¥75.15550¥7,515.55
250¥67.03080¥16,757.70
500¥62.96828¥31,484.14
1,000¥55.65583¥55,655.83
Manufacturers Standard Package
Alternate Color
CABLE D-SUB - HMM25H/AE25M/X
In-Stock: 0
Unit Price: ¥149.56000
Alternate Length
CABLE D-SUB - HMM25H/AE25G/X
In-Stock: 0
Unit Price: ¥60.56000