CMWX1ZZABZ-078, CS42L52, NCP383LMUAJAATXG, SN74LVC1T45, TJA1049T/3J, USB2514B/M2 Carrier Board Connectivity Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMWX1ZZABZ-078, CS42L52, NCP383LMUAJAATXG, SN74LVC1T45, TJA1049T/3J, USB2514B/M2 Carrier Board Connectivity Arduino Platform Evaluation Expansion Board
ABX00043
ASX00049 | DigiKey

ABX00043

DigiKey Part Number
1050-ABX00043-ND
Manufacturer
Manufacturer Product Number
ABX00043
Description
PORTENTA MAX CARRIER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMWX1ZZABZ-078, CS42L52, NCP383LMUAJAATXG, SN74LVC1T45, TJA1049T/3J, USB2514B/M2 Carrier Board Connectivity Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Arduino
Series
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Connectivity
Function
Carrier Board
Utilized IC / Part
CMWX1ZZABZ-078, CS42L52, NCP383LMUAJAATXG, SN74LVC1T45, TJA1049T/3J, USB2514B/M2
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,794.66000¥2,794.66
Manufacturers Standard Package