20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903790

DigiKey Part Number
277-14862-ND
Manufacturer
Manufacturer Product Number
2903790
Description
INTERFACE MOD HDR 20POS 14-26AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
2903790 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
20
Manufacturer
Phoenix Contact
Voltage - Rated
60VAC/DC
Series
Current Rating (Per Contact)
1 A
Packaging
Bag
Operating Temperature
-20°C ~ 50°C
Part Status
Active
Length
2.248" (57.10mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
2.839" (72.11mm)
Control Side Connection
Rectangular, Male
Wire Gauge
14-26 AWG
Control Side Cable Retainer
Latches
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥498.58000¥498.58
Manufacturers Standard Package