
AKX00074 | |
|---|---|
DigiKey Part Number | 1050-AKX00074-ND |
Manufacturer | |
Manufacturer Product Number | AKX00074 |
Description | PORTENTA PROTO KIT VE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | STM32H747XI Portenta Proto Kit VE STM32H7, Pro ARM® Cortex®-M4, Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4, Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32H747XI | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Arduino MKR | |
Suggested Programming Environment | Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,547.60000 | ¥3,547.60 |
| 10 | ¥3,476.65300 | ¥34,766.53 |










