LN775512V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN775512VN

DigiKey Part Number
LN775512VN-ND
Manufacturer
Manufacturer Product Number
LN775512VN
Description
PLIER 5-1/2" SLIM LINE FINE TIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronics Pliers Needle Nose Serrated 5.50" (139.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tool Type
Electronics
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
Soft Grips
Length
5.50" (139.7mm)
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥453.67000¥453.67