0054486099
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054486099

DigiKey Part Number
72-T0054486099-ND
Manufacturer
Manufacturer Product Number
T0054486099
Description
TIP XNT K CHISEL 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Rework
Tip Shape
Chisel
Height
0.016" (0.40mm)
Width
0.047" (1.19mm)
Length
1.102" (28.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP65
Base Product Number
In-Stock: 145
Can ship immediately
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.81000¥101.81
Manufacturers Standard Package