Rework Tip Conical For WP65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rework Tip Conical For WP65
T0054485099N
T0054485099N

T0054485099

DigiKey Part Number
72-T0054485099-ND
Manufacturer
Manufacturer Product Number
T0054485099
Description
TIP XNT 1 MICRO 0.5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework Tip Conical For WP65
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Conical
Manufacturer
Apex Tool Group
Length
1.063" (27.00mm)
Series
Diameter
0.020" (0.50mm) OD
Packaging
Box
For Use With/Related Products
WP65
Part Status
Active
Base Product Number
Tip Type
Rework
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 315
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.26000¥119.26
Manufacturers Standard Package