



T0054485199 | |
|---|---|
DigiKey Part Number | 72-T0054485199-ND |
Manufacturer | |
Manufacturer Product Number | T0054485199 |
Description | TIP XNT A CHISEL 1.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For WP65 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Apex Tool Group | Height 0.016" (0.40mm) |
Series | Width 0.063" (1.60mm) |
Packaging Box | Length 1.102" (28.00mm) |
Part Status Active | For Use With/Related Products WP65 |
Tip Type Rework | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.26000 | ¥119.26 |












