T0054485899 | ||
---|---|---|
DigiKey Part Number | 72-T0054485899-ND | |
Manufacturer | ||
Manufacturer Product Number | T0054485899 | |
Description | TIP XNT C CHISEL 3.2MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | 0.031" (0.80mm) | |
Width | 0.125" (3.18mm) | |
Length | 1.063" (27.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WP65 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.81000 | ¥86.81 |