Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 21 AWG, 22 SWG Spool, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395437

DigiKey Part Number
82-141-ND
Manufacturer
Manufacturer Product Number
395437
Description
HMP 366 3% .028DIA 21AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Pb93.5Sn5Ag1.5 (93.5/5/1.5) 21 AWG, 22 SWG Spool, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
0.028" (0.71mm)
Manufacturer
Harimatec Inc.
Melting Point
565 ~ 574°F (296 ~ 301°C)
Series
Flux Type
Rosin Activated (RA)
Packaging
Bulk
Wire Gauge
21 AWG, 22 SWG
Part Status
Active
Process
Leaded
Type
Wire Solder
Form
Spool, 17.64 oz (500g)
Composition
Pb93.5Sn5Ag1.5 (93.5/5/1.5)
Weight
1.1 lbs (499 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥444.34000¥444.34
5¥382.92600¥1,914.63
10¥359.14900¥3,591.49
40¥315.80775¥12,632.31
80¥296.07375¥23,685.90
120¥285.08017¥34,209.62
Manufacturers Standard Package