Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) Spool, 3.53 oz (100g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) Spool, 3.53 oz (100g)
Weller WSW Solder Wire -  REDUCED SPLASH
The Perfect Solder Joint in 25 Sec - Weller WSW Solder Wire

T0051404699

DigiKey Part Number
72-T0051404699-ND
Manufacturer
Manufacturer Product Number
T0051404699
Description
WSW SCN M1 SN0,6CU0,05NI3,5%
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05) Spool, 3.53 oz (100g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Sn99.3Cu0.6Ni0.05 (99.3/0.6/0.05)
Manufacturer
Apex Tool Group
Diameter
0.039" (0.99mm)
Series
Flux Type
No-Clean
Packaging
Spool
Process
Lead Free
Part Status
Active
Form
Spool, 3.53 oz (100g)
Type
Wire Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.37000¥192.37
Manufacturers Standard Package