
5953-BK | |
|---|---|
DigiKey Part Number | 2243-5953-BK-ND |
Manufacturer | |
Manufacturer Product Number | 5953-BK |
Description | TERM BLADE NON-GEND 10-12AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.18000 | ¥15.18 |
| 10 | ¥12.88100 | ¥128.81 |
| 25 | ¥12.06920 | ¥301.73 |
| 50 | ¥11.49240 | ¥574.62 |
| 100 | ¥10.94260 | ¥1,094.26 |
| 250 | ¥10.25704 | ¥2,564.26 |
| 500 | ¥9.76712 | ¥4,883.56 |
| 1,000 | ¥9.30093 | ¥9,300.93 |
| 3,000 | ¥8.60750 | ¥25,822.50 |












