5953 | |
---|---|
DigiKey Part Number | 2243-5953-ND |
Manufacturer | |
Manufacturer Product Number | 5953 |
Description | TERM BLADE NON-GEND 10-12AWG SIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-12 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥23.48700 | ¥234.87 |
25 | ¥22.24720 | ¥556.18 |
50 | ¥21.73020 | ¥1,086.51 |
100 | ¥20.69580 | ¥2,069.58 |
300 | ¥18.10847 | ¥5,432.54 |
500 | ¥17.59116 | ¥8,795.58 |
1,000 | ¥15.00422 | ¥15,004.22 |
2,500 | ¥13.96942 | ¥34,923.55 |