5916G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5916G4-BK

DigiKey Part Number
2243-5916G4-BK-ND
Manufacturer
Manufacturer Product Number
5916G4-BK
Description
CONN HSG 1POS BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,227
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥18.69800¥186.98
25¥17.52240¥438.06
50¥16.68420¥834.21
100¥15.88580¥1,588.58
250¥14.89096¥3,722.74
500¥14.18000¥7,090.00
1,000¥13.50328¥13,503.28
3,000¥12.49682¥37,490.46
Manufacturers Standard Package