5916G7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5916G7-BK

DigiKey Part Number
2243-5916G7-BK-ND
Manufacturer
Manufacturer Product Number
5916G7-BK
Description
CONN HSG 1POS RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Red
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,892
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.14000¥21.14
10¥17.98700¥179.87
25¥16.86240¥421.56
50¥16.05640¥802.82
100¥15.28940¥1,528.94
250¥14.33152¥3,582.88
500¥13.64712¥6,823.56
1,000¥12.99591¥12,995.91
3,000¥12.02719¥36,081.57
Manufacturers Standard Package