
1470G1 | |
|---|---|
DigiKey Part Number | 2243-1470G1-ND |
Manufacturer | |
Manufacturer Product Number | 1470G1 |
Description | POWERPOLE PAK 2-4P SNAP-IN RECEP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.53000 | ¥27.53 |
| 10 | ¥23.42100 | ¥234.21 |
| 25 | ¥21.95320 | ¥548.83 |
| 50 | ¥20.90440 | ¥1,045.22 |
| 100 | ¥19.90660 | ¥1,990.66 |
| 250 | ¥18.65968 | ¥4,664.92 |
| 500 | ¥17.76932 | ¥8,884.66 |
| 1,000 | ¥16.92147 | ¥16,921.47 |
| 2,500 | ¥15.86297 | ¥39,657.43 |








