BAV21W | ||
---|---|---|
DigiKey Part Number | 4530-BAV21WTR-ND - Tape & Reel (TR) 4530-BAV21WCT-ND - Cut Tape (CT) 4530-BAV21WDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV21W | |
Description | 200MA SURFACE MOUNT SWITCHING DI | |
Customer Reference | ||
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.59300 | ¥5.93 |
100 | ¥0.32030 | ¥32.03 |
500 | ¥0.25186 | ¥125.93 |
1,000 | ¥0.17487 | ¥174.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14487 | ¥434.61 |
6,000 | ¥0.13700 | ¥822.00 |
9,000 | ¥0.11660 | ¥1,049.40 |
30,000 | ¥0.10785 | ¥3,235.50 |
75,000 | ¥0.09328 | ¥6,996.00 |
150,000 | ¥0.07754 | ¥11,631.00 |