BAV21WS | ||
---|---|---|
DigiKey Part Number | 4530-BAV21WSTR-ND - Tape & Reel (TR) 4530-BAV21WSCT-ND - Cut Tape (CT) 4530-BAV21WSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAV21WS | |
Description | 200MA SURFACE MOUNT SWITCHING DI | |
Customer Reference | ||
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59900 | ¥5.99 |
100 | ¥0.32340 | ¥32.34 |
500 | ¥0.25432 | ¥127.16 |
1,000 | ¥0.17658 | ¥176.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14629 | ¥438.87 |
6,000 | ¥0.13834 | ¥830.04 |
9,000 | ¥0.11774 | ¥1,059.66 |
30,000 | ¥0.10891 | ¥3,267.30 |
75,000 | ¥0.09419 | ¥7,064.25 |
150,000 | ¥0.07830 | ¥11,745.00 |