
BAV21WS | |
|---|---|
DigiKey Part Number | 5272-BAV21WSTR-ND - Tape & Reel (TR) 5272-BAV21WSCT-ND - Cut Tape (CT) 5272-BAV21WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE STANDARD 250V 250MA SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 250 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-323 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.61200 | ¥6.12 |
| 100 | ¥0.37380 | ¥37.38 |
| 500 | ¥0.26894 | ¥134.47 |
| 1,000 | ¥0.23487 | ¥234.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.19117 | ¥573.51 |
| 6,000 | ¥0.16907 | ¥1,014.42 |
| 9,000 | ¥0.15776 | ¥1,419.84 |
| 15,000 | ¥0.14505 | ¥2,175.75 |
| 21,000 | ¥0.13751 | ¥2,887.71 |
| 30,000 | ¥0.13016 | ¥3,904.80 |


