


BAV21WS | |
|---|---|
DigiKey Part Number | 4786-BAV21WSTR-ND - Tape & Reel (TR) 4786-BAV21WSCT-ND - Cut Tape (CT) 4786-BAV21WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WS |
Description | DIODE STANDARD 200V 200MA SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.64500 | ¥6.45 |
| 100 | ¥0.39530 | ¥39.53 |
| 500 | ¥0.28482 | ¥142.41 |
| 1,000 | ¥0.24884 | ¥248.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.20278 | ¥608.34 |
| 6,000 | ¥0.17950 | ¥1,077.00 |
| 9,000 | ¥0.16760 | ¥1,508.40 |
| 15,000 | ¥0.15419 | ¥2,312.85 |
| 21,000 | ¥0.14625 | ¥3,071.25 |
| 30,000 | ¥0.13851 | ¥4,155.30 |

