PMEG4010BEA,115 | ||
---|---|---|
DigiKey Part Number | 1727-5211-2-ND - Tape & Reel (TR) 1727-5211-1-ND - Cut Tape (CT) 1727-5211-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG4010BEA,115 | |
Description | DIODE SCHOTTKY 40V 1A SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | PMEG4010BEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.74200 | ¥27.42 |
100 | ¥1.38660 | ¥138.66 |
500 | ¥1.13092 | ¥565.46 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70592 | ¥2,117.76 |
6,000 | ¥0.67492 | ¥4,049.52 |
9,000 | ¥0.58372 | ¥5,253.48 |
30,000 | ¥0.57277 | ¥17,183.10 |
75,000 | ¥0.47427 | ¥35,570.25 |
150,000 | ¥0.46697 | ¥70,045.50 |