BAV21W | ||
---|---|---|
DigiKey Part Number | 1801-BAV21WTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BAV21W | |
Description | SOD-123F, 250V, 0.2A, SWITCHING | |
Customer Reference | ||
Detailed Description | Diode 250 V 200mA Surface Mount SOD-123F |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.39094 | ¥2,345.64 |
12,000 | ¥0.32419 | ¥3,890.28 |
30,000 | ¥0.31847 | ¥9,554.10 |
60,000 | ¥0.28605 | ¥17,163.00 |
150,000 | ¥0.24791 | ¥37,186.50 |