LTC4269CDKD-1#TRPBF | ||
---|---|---|
DigiKey Part Number | LTC4269CDKD-1#TRPBFTR-ND - Tape & Reel (TR) LTC4269CDKD-1#TRPBFCT-ND - Cut Tape (CT) LTC4269CDKD-1#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC4269CDKD-1#TRPBF | |
Description | IC POE CNTRL 1 CHANNEL 32DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 32-DFN (7x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4269CDKD-1#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 25.5 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 37.2V ~ 60V | |
Current - Supply | 1.35mA (Max) | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFDFN Exposed Pad | |
Supplier Device Package | 32-DFN (7x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.74000 | ¥53.74 |
10 | ¥48.26700 | ¥482.67 |
25 | ¥45.63440 | ¥1,140.86 |
100 | ¥39.54920 | ¥3,954.92 |
250 | ¥37.52084 | ¥9,380.21 |
500 | ¥33.66730 | ¥16,833.65 |
1,000 | ¥28.39412 | ¥28,394.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.97442 | ¥67,436.05 |