Power Switch/Driver 1:1 N-Channel 28A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN5025AJTR-E

DigiKey Part Number
497-11469-2-ND - Tape & Reel (TR)
497-11469-1-ND - Cut Tape (CT)
497-11469-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN5025AJTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 28A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
VN5025AJTR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
28A
Series
Rds On (Typ)
25mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-12
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,326
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.17000¥21.17
10¥15.72100¥157.21
25¥14.36680¥359.17
100¥12.87220¥1,287.22
250¥12.16020¥3,040.05
500¥11.85470¥5,927.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.00502¥27,512.55
5,000¥10.78032¥53,901.60
7,500¥10.66782¥80,008.65
Manufacturers Standard Package