


LTC2400CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC2400CS8#TRPBFTR-ND - Tape & Reel (TR) LTC2400CS8#TRPBFCT-ND - Cut Tape (CT) LTC2400CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2400CS8#TRPBF |
Description | IC ADC 24BIT 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2400CS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Series | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.7V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.5V |
Number of Bits 24 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 7.5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Inputs 1 | Supplier Device Package 8-SO |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.91000 | ¥163.91 |
| 10 | ¥130.65800 | ¥1,306.58 |
| 25 | ¥122.34640 | ¥3,058.66 |
| 100 | ¥114.51050 | ¥11,451.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥101.79985 | ¥254,499.63 |



