LTC2624CGN#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2624CGN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2624CGN#PBF | |
Description | IC DAC 12BIT V-OUT 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2624CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.9, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.19000 | ¥125.19 |
10 | ¥115.05400 | ¥1,150.54 |
25 | ¥110.28760 | ¥2,757.19 |
100 | ¥97.17320 | ¥9,717.32 |
300 | ¥92.40387 | ¥27,721.16 |
500 | ¥86.44246 | ¥43,221.23 |
1,000 | ¥79.28859 | ¥79,288.59 |