PIC16F720-I/SS | ||
---|---|---|
DigiKey Part Number | PIC16F720-I/SS-ND | |
Manufacturer | ||
Manufacturer Product Number | PIC16F720-I/SS | |
Description | IC MCU 8BIT 3.5KB FLASH 20SSOP | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 16MHz 3.5KB (2K x 14) FLASH 20-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PIC16F720-I/SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 12x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SSOP | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
25 | ¥9.68720 | ¥242.18 |
100 | ¥8.70190 | ¥870.19 |