Parametric Equivalent



LTC3130EUDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3130EUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3130EUDC#TRPBFCT-ND - Cut Tape (CT) 505-LTC3130EUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3130EUDC#TRPBF |
Description | IC REG BUCK BST ADJ 600MA 20QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3130EUDC#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.45000 | ¥91.45 |
| 10 | ¥62.37200 | ¥623.72 |
| 25 | ¥54.78760 | ¥1,369.69 |
| 100 | ¥46.20910 | ¥4,620.91 |
| 250 | ¥42.88032 | ¥10,720.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥42.88047 | ¥107,201.18 |





