LR1110, MAX32670 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Navigation, Transceiver 800MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LR1110, MAX32670 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Navigation, Transceiver 800MHz ~ 960MHz Evaluation Board
Remote IO

AD-MAX32LRWISE-SL

DigiKey Part Number
505-AD-MAX32LRWISE-SL-ND
Manufacturer
Manufacturer Product Number
AD-MAX32LRWISE-SL
Description
LORA KITS BASED ON MAX32670 AND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LR1110, MAX32670 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), GNSS (Beidou, GPS), LoRa® (LoRaWAN®) Navigation, Transceiver 800MHz ~ 960MHz Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s), Accessories
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LR1110, MAX32670
Packaging
Box
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), GNSS (Beidou, GPS), LoRa® (LoRaWAN®)
Part Status
Active
RF Frequency
800MHz ~ 960MHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), GNSS (Beidou, GPS), LoRa® (LoRaWAN®)
Function
Navigation, Transceiver
Frequency
800MHz ~ 960MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,336.39000¥6,336.39
Manufacturers Standard Package