


MAX32670GTL+ | |
|---|---|
DigiKey Part Number | 505-MAX32670GTL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32670GTL+ |
Description | IC MCU 32BIT 384KB FLASH 40TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F - Microcontroller IC 32-Bit 100MHz 384KB (384K x 8) FLASH 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32670GTL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | 4-Wire, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-TQFN (5x5) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.90000 | ¥34.90 |
| 10 | ¥29.01800 | ¥290.18 |
| 25 | ¥26.92520 | ¥673.13 |
| 100 | ¥24.23360 | ¥2,423.36 |
| 490 | ¥21.91035 | ¥10,736.07 |
| 980 | ¥21.13496 | ¥20,712.26 |
| 1,470 | ¥20.74064 | ¥30,488.74 |
| 2,940 | ¥20.15747 | ¥59,262.96 |








