4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM8AIG-16.384MHZ-12-2Z-T3

DigiKey Part Number
535-13387-2-ND - Tape & Reel (TR)
535-13387-1-ND - Cut Tape (CT)
535-13387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8AIG-16.384MHZ-12-2Z-T3
Description
CRYSTAL 16.3840MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.384 MHz ±20ppm Crystal 12pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8AIG-16.384MHZ-12-2Z-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16.384 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,348
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.55100¥95.51
25¥9.03040¥225.76
50¥8.65640¥432.82
100¥8.29840¥829.84
250¥7.47096¥1,867.74
500¥6.95874¥3,479.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.83066¥17,491.98
Manufacturers Standard Package