
DC2355A | |
|---|---|
DigiKey Part Number | 505-DC2355A-ND |
Manufacturer | |
Manufacturer Product Number | DC2355A |
Description | EVAL BOARD FOR LTC3130 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3130 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA |
Manufacturer Analog Devices Inc. | Voltage - Input 2.4V ~ 25V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part LTC3130 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,876.25000 | ¥1,876.25 |




