Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad
Introducing Power by Linear

LTC3130IUDC#TRPBF

DigiKey Part Number
505-LTC3130IUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3130IUDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC3130IUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3130IUDC#TRPBF
Description
IC REG BUCK BST ADJ 600MA 20QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 20-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3130IUDC#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-QFN (3x4)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,337
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.01000¥97.01
10¥76.01800¥760.18
25¥70.77120¥1,769.28
100¥65.00300¥6,500.30
250¥64.40408¥16,101.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥57.79292¥144,482.30
Manufacturers Standard Package