LTC2962IUD#PBF | ||
---|---|---|
DigiKey Part Number | LTC2962IUD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2962IUD#PBF | |
Description | IC SUPERVISOR 4 CHANNEL 16QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open-Drain or Push-Pull | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥48.84600 | ¥488.46 |
25 | ¥46.57320 | ¥1,164.33 |
121 | ¥40.43884 | ¥4,893.10 |
363 | ¥38.62149 | ¥14,019.60 |
605 | ¥35.21375 | ¥21,304.32 |
1,089 | ¥30.67002 | ¥33,399.65 |
2,541 | ¥29.53410 | ¥75,046.15 |