
LTC2962HUD#PBF | |
|---|---|
DigiKey Part Number | LTC2962HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2962HUD#PBF |
Description | IC SUPERVISOR 4 CHANNEL 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open-Drain or Push-Pull 4 Channel 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2962HUD#PBF Models |
Category | Output Open-Drain or Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-WFQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 16-QFN (3x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.44000 | ¥72.44 |
| 10 | ¥56.23400 | ¥562.34 |
| 25 | ¥52.17200 | ¥1,304.30 |
| 121 | ¥47.22231 | ¥5,713.90 |
| 363 | ¥44.86394 | ¥16,285.61 |
| 605 | ¥43.99149 | ¥26,614.85 |
| 1,089 | ¥43.13163 | ¥46,970.35 |



