Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LTC3025IDC-2#TRMPBF

DigiKey Part Number
LTC3025IDC-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC3025IDC-2#TRMPBFCT-ND - Cut Tape (CT)
LTC3025IDC-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3025IDC-2#TRMPBF
Description
IC REG LINEAR 1.2V 500MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC3025IDC-2#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
6-WFDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
6-DFN (2x2)
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
0.17V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥33.66700¥336.67
25¥31.05200¥776.30
100¥28.17590¥2,817.59
250¥26.95092¥6,737.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥25.97738¥12,988.69
1,000¥25.29684¥25,296.84
1,500¥24.95620¥37,434.30
2,500¥24.57869¥61,446.73
Manufacturers Standard Package