
5552003F | |
|---|---|
DigiKey Part Number | 350-1712-ND |
Manufacturer | |
Manufacturer Product Number | 5552003F |
Description | LED CBI 2MM RED RA PC MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear 5V 6mA Round with Domed Top 2.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.9mcd |
Manufacturer Dialight | Viewing Angle 40° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 2.00mm Dia |
Color Red | Voltage Rating 5V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 6mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥12.26400 | ¥122.64 |
| 100 | ¥9.36490 | ¥936.49 |
| 500 | ¥8.08376 | ¥4,041.88 |
| 1,000 | ¥7.66579 | ¥7,665.79 |
| 2,000 | ¥7.31180 | ¥14,623.60 |
| 5,000 | ¥6.92579 | ¥34,628.95 |
| 10,000 | ¥6.68562 | ¥66,856.20 |



