RFV15TG6SGC9 | ||
---|---|---|
DigiKey Part Number | RFV15TG6SGC9-ND | |
Manufacturer | ||
Manufacturer Product Number | RFV15TG6SGC9 | |
Description | DIODE GP 600V 15A TO220ACFP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Diode 600 V 15A Through Hole TO-220ACFP | |
Datasheet | Datasheet | |
EDA/CAD Models | RFV15TG6SGC9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220ACFP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.31000 | ¥14.31 |
50 | ¥11.48100 | ¥574.05 |
100 | ¥9.44690 | ¥944.69 |
500 | ¥7.99358 | ¥3,996.79 |
1,000 | ¥6.78240 | ¥6,782.40 |
2,000 | ¥6.44327 | ¥12,886.54 |
5,000 | ¥6.20105 | ¥31,005.25 |
10,000 | ¥5.99576 | ¥59,957.60 |