PSMN015-100YLX | ||
---|---|---|
DigiKey Part Number | 1727-2591-2-ND - Tape & Reel (TR) 1727-2591-1-ND - Cut Tape (CT) 1727-2591-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PSMN015-100YLX | |
Description | MOSFET N-CH 100V 69A LFPAK56 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 69A (Tc) 195W (Tc) Surface Mount LFPAK56, Power-SO8 | |
Datasheet | Datasheet | |
EDA/CAD Models | PSMN015-100YLX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.7mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 86.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6139 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥9.57200 | ¥95.72 |
100 | ¥7.44340 | ¥744.34 |
500 | ¥6.30938 | ¥3,154.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.13965 | ¥7,709.47 |
3,000 | ¥4.83837 | ¥14,515.11 |
7,500 | ¥4.60797 | ¥34,559.78 |
10,500 | ¥4.39529 | ¥46,150.54 |