SMAJ54CA-13-F | ||
---|---|---|
DigiKey Part Number | SMAJ54CA-13-FDITR-ND - Tape & Reel (TR) SMAJ54CA-13-FDICT-ND - Cut Tape (CT) SMAJ54CA-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ54CA-13-F | |
Description | TVS DIODE 54VWM 87.1VC SMA | |
Customer Reference | ||
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAJ54CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥3.54480 | ¥354.48 |
500 | ¥2.96176 | ¥1,480.88 |
1,000 | ¥2.52060 | ¥2,520.60 |
2,000 | ¥2.24493 | ¥4,489.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76178 | ¥3,808.90 |
10,000 | ¥0.67472 | ¥6,747.20 |
25,000 | ¥0.66601 | ¥16,650.25 |
50,000 | ¥0.56589 | ¥28,294.50 |
125,000 | ¥0.54413 | ¥68,016.25 |