STPS20200CFP | |
---|---|
DigiKey Part Number | 497-13730-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20200CFP |
Description | DIODE ARR SCHOT 200V TO220FPAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | STPS20200CFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FPAB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
50 | ¥10.86340 | ¥543.17 |
100 | ¥8.60890 | ¥860.89 |
500 | ¥7.29726 | ¥3,648.63 |
1,000 | ¥5.94436 | ¥5,944.36 |
2,000 | ¥5.59589 | ¥11,191.78 |
5,000 | ¥5.32942 | ¥26,647.10 |
10,000 | ¥5.08345 | ¥50,834.50 |