
SMB2.5R-2 | |
|---|---|
DigiKey Part Number | DN7958TR-ND - Tape & Reel (TR) DN7958CT-ND - Cut Tape (CT) DN7958DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB2.5R-2 |
Description | FERRITE BEAD 490 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 490 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SMB2.5R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 490 Ohms @ 100 MHz | |
Current Rating (Max) | 9.5A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.200" (5.08mm) | |
Size / Dimension | 0.460" L x 0.283" W (11.68mm x 7.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.27000 | ¥20.27 |
| 10 | ¥14.00600 | ¥140.06 |
| 25 | ¥11.94840 | ¥298.71 |
| 50 | ¥10.52760 | ¥526.38 |
| 100 | ¥9.20890 | ¥920.89 |
| 250 | ¥8.94412 | ¥2,236.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 700 | ¥7.30730 | ¥5,115.11 |











