SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
Introducing Power by Linear

LTC1695CS5#TRMPBF

DigiKey Part Number
505-LTC1695CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC1695CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC1695CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1695CS5#TRMPBF
Description
IC MOTOR DRVR 4.5V-5.5V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver PMOS I2C, SMBus SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1695CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side
Interface
I2C, SMBus
Technology
PMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
180mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
0V ~ 4.922V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 535
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.35000¥52.35
10¥34.50100¥345.01
25¥29.84920¥746.23
100¥24.58450¥2,458.45
250¥22.00032¥5,500.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.41050¥10,205.25
1,000¥20.10356¥20,103.56
Manufacturers Standard Package