20-TSSOP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-TSSOP EP
Introducing Power by Linear

LT8311IFE#PBF

DigiKey Part Number
505-LT8311IFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT8311IFE#PBF
Description
IC MOSFET DRIVER SYNC 20-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT8311IFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
-
Voltage - Supply
3.7V ~ 30V
Current - Supply
4.5 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.45000¥91.45
10¥62.37200¥623.72
74¥47.82311¥3,538.91
148¥44.28622¥6,554.36
296¥42.88047¥12,692.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.