LT3752IFE-1#PBF | ||
---|---|---|
DigiKey Part Number | LT3752IFE-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LT3752IFE-1#PBF | |
Description | IC REG CTRLR FWRD CONV 38TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 38-TSSOP-EP | |
Datasheet | Datasheet | |
EDA/CAD Models | LT3752IFE-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 16V | |
Frequency - Switching | 100kHz ~ 500kHz | |
Duty Cycle (Max) | 95% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.59000 | ¥87.59 |
10 | ¥79.14600 | ¥791.46 |
50 | ¥75.46860 | ¥3,773.43 |
100 | ¥65.52870 | ¥6,552.87 |
250 | ¥62.58380 | ¥15,645.95 |
500 | ¥57.06170 | ¥28,530.85 |
1,000 | ¥49.69890 | ¥49,698.90 |