LT6654BHS6-2.5#WTRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 907
Unit Price: ¥50.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 6,959
Unit Price: ¥50.61000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,442
Unit Price: ¥59.54000
Datasheet
TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LT6654BHS6-2.5#WTRMPBF

DigiKey Part Number
161-LT6654BHS6-2.5#WTRMPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6654BHS6-2.5#WTRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.1%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
1.5ppmp-p
Noise - 10Hz to 10kHz
2ppmrms
Voltage - Input
3V ~ 36V
Current - Supply
600µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥24.29152¥12,145.76
Manufacturers Standard Package