MAX20402AFLE/VY+ | ||
---|---|---|
DigiKey Part Number | 505-MAX20402AFLE/VY+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX20402AFLE/VY+ | |
Description | IC REG BUCK ADJ 2.5A 15FC2QFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 15-WFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 15-FC2QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06300 | ¥250.63 |
25 | ¥23.69200 | ¥592.30 |
80 | ¥20.53363 | ¥1,642.69 |
230 | ¥19.48078 | ¥4,480.58 |
490 | ¥17.48004 | ¥8,565.22 |
980 | ¥14.74214 | ¥14,447.30 |
2,450 | ¥14.00508 | ¥34,312.45 |
4,900 | ¥13.47856 | ¥66,044.94 |