
PCM2904DBR | |
|---|---|
DigiKey Part Number | PCM2904DBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM2904DBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2904DBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 89 / 96 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 89 / 93 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 4.35V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 4.35V ~ 5.25V |
Type Stereo Audio | Operating Temperature -25°C ~ 85°C |
Data Interface USB | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 28-SSOP |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥52.50857 | ¥105,017.14 |

