



LT6654BHS6-2.5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT6654BHS6-2.5#TRPBFTR-ND - Tape & Reel (TR) 505-LT6654BHS6-2.5#TRPBFCT-ND - Cut Tape (CT) 505-LT6654BHS6-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654BHS6-2.5#TRPBF |
Description | IC VREF SERIES 0.1% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654BHS6-2.5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.61000 | ¥50.61 |
| 10 | ¥33.35100 | ¥333.51 |
| 25 | ¥28.85360 | ¥721.34 |
| 100 | ¥23.76480 | ¥2,376.48 |
| 250 | ¥21.26672 | ¥5,316.68 |
| 500 | ¥19.72992 | ¥9,864.96 |
| 1,000 | ¥19.43322 | ¥19,433.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.43322 | ¥48,583.05 |







